Microchip MCP4661T-502E/ML

Digital Potentiometer 5kOhm 256POS Non-Volatile Linear 16-Pin QFN EP T/R Automotive AEC-Q100
$ 1.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4661T-502E/ML.

Microchip

Datasheet102 pages13 years ago

Upverter

Master Electronics

Inventory History

3 month trend:
-1.61%

CAD Models

Download Microchip MCP4661T-502E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-06-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC DGT POT 5KOHM 129TAP 16QFN / 7/8-Bit Single/Dual I2C Digital POT with Non-Volatile Memory
Digital Potentiometer, ICs Dual 8B V I2C POT | Microchip Technology Inc. MCP4651T-503E/ML
IC DGTL POT 100KOHM 129TAP 16QFN / 7/8-Bit Single/Dual I2C Digital POT with Volatile Memory
Digital Potentiometer ICs 7-bit, vol Digi Pot 5K ohm, 5x5QFN
Digital Potentiometer ICs 7-bit, vol Digi Pot 10K ohm, 5x5QFN
Digital Pot, 100Kohm, Single, Qfn-20; |Microchip Technology MCP45HV31-104E/MQ

Descriptions

Descriptions of Microchip MCP4661T-502E/ML provided by its distributors.

Digital Potentiometer 5kOhm 256POS Non-Volatile Linear 16-Pin QFN EP T/R Automotive AEC-Q100
MCP4666 Series Non Volatile 257 Step 5 kOhm Dual Digital Potentiometer - QFN-16
IC DGT POT 5KOHM 257TAP 16QFN / Digital Potentiometer 5k Ohm 2 Circuit 257 Taps I²C Interface 16-QFN (4x4)
Dual, 8Bit, Nv, I2C, Pot 16 Qfn 4X4X0.9M; |Microchip Technology MCP4661T-502E/ML
Digital Potentiometers, 257Taps, -40 to 125°C, QFN-16, RoHS
Microchip SCT
2.5μA ±150ppm/°C Linear 5kΩ 257 2 1.8V Non-Volatile 5.5V I²C Potentiometer QFN-16(EP) SMD, Adhesive Mount 4mm × 4mm × 880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4661T-502EML
  • MCP4661T502E/ML
  • MCP4661T502EML