Microchip MCP4641T-502E/ML

IC DGT POT 5KOHM 129TAP 16QFN / 7/8-Bit Single/Dual I2C Digital POT with Non-Volatile Memory
$ 1.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4641T-502E/ML.

Microchip

Datasheet102 pages13 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
+198%

CAD Models

Download Microchip MCP4641T-502E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-06-30
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

Digital Potentiometer 5kOhm 256POS Non-Volatile Linear 16-Pin QFN EP T/R Automotive AEC-Q100
IC DGTL POT 100KOHM 129TAP 16QFN / 7/8-Bit Single/Dual I2C Digital POT with Volatile Memory
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 16-Pin QFN EP T/R
Digital Potentiometer, ICs Dual 8B V I2C POT | Microchip Technology Inc. MCP4651T-503E/ML
Digital Potentiometer ICs 7-bit, vol Digi Pot 5K ohm, 5x5QFN
Digital Potentiometer ICs 7-bit, vol Digi Pot 10K ohm, 5x5QFN

Descriptions

Descriptions of Microchip MCP4641T-502E/ML provided by its distributors.

IC DGT POT 5KOHM 129TAP 16QFN / 7/8-Bit Single/Dual I2C Digital POT with Non-Volatile Memory
Digital Potentiometer 5kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 16-Pin QFN EP T/R
Dual, 7Bit, Nv, I2C, Pot 16 Qfn 4X4X0.9M; |Microchip Technology MCP4641T-502E/ML
MCP4641 Selectable Address I2C e3 digital potentiometer 2kHz 5V 5kOhm 950mum
Digital Potentiometers, 129Taps, -40 to 125°C, QFN-16, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP 4641T-502E/ML
  • MCP4641T-502EML
  • MCP4641T502E/ML
  • MCP4641T502EML