Microchip MCP4531T-103E/MS

MCP4531 Series 5.5 V 10 kOhm Volatile Single I2C Digital POT - MSOP-8
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4531T-103E/MS.

Microchip

Datasheet102 pages13 years ago

Upverter

Inventory History

3 month trend:
-9.45%

CAD Models

Download Microchip MCP4531T-103E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.575
$ 0.675
Stock
257,094
135,870
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
2-Wire, I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
IC DGTL POT 10KOHM 129TAP 8MSOP / 7/8-Bit Single/Dual I2C Digital POT with Volatile Memory
Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4131T-103E/MS

Descriptions

Descriptions of Microchip MCP4531T-103E/MS provided by its distributors.

MCP4531 Series 5.5 V 10 kOhm Volatile Single I2C Digital POT - MSOP-8
Digital Potentiometer 10kOhm 129POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP T/R
Single, 7Bit, V, I2C, Pot 8 Msop 3X3Mm T; |Microchip Technology MCP4531T-103E/MS
MCP4531 Selectable Address I2C e3 digital potentiometer 5V 10kOhm 0.635mm 2.5muA
Digital Potentiometers, 128Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4531T-103EMS
  • MCP4531T103E/MS
  • MCP4531T103EMS