Microchip MCP4461T-104E/ST

Digital Potentiometers, 257Taps, -40 to 125°C, TSSOP-20, RoHS
$ 4.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4461T-104E/ST.

SHENGYU ELECTRONICS

Datasheet100 pages16 years ago

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP4461T-104E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.62
$ 1.87
Stock
127,784
93,390
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Resistance
100 kΩ
100 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
EEPROM, Non-Volatile
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP4461T-104E/ST provided by its distributors.

Digital Potentiometers, 257Taps, -40 to 125°C, TSSOP-20, RoHS
Digital Potentiometer 256POS 100k Ohm Quad 20-Pin TSSOP T/R
100K, I2C, Quad Channel, 8-Bit, Nonvola; |Microchip Technology MCP4461T-104E/ST
7/8 Bit Quad I2C Digital Potentiometer
IC DGT POT 100KOHM 257TP 20TSSOP
IC DGTL POT 257TAPS 100K 20TSSOP
TSSOP-20 Pre-ordered MCUs ROHS
100K, I2C, QUAD CHANNEL, 8-BIT, NONVOLATILE MEMORY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4461T-104EST
  • MCP4461T104EST