Microchip MCP4441-104E/ST

Digital Potentiometer 100kOhm 128POS Non-Volatile Linear Automotive 20-Pin TSSOP Tube
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4441-104E/ST.

element14 APAC

Datasheet100 pages16 years ago

Microchip

Inventory History

3 month trend:
-9.06%

CAD Models

Download Microchip MCP4441-104E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 3.43
Stock
88,541
83,899
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Resistance
100 kΩ
100 kΩ
Number of Taps
129
129
Tolerance
20 %
-
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-10-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Pot Digital Nv 100Kohm Quad Serial Spi; |Microchip Technology MCP4341-104E/ST
Digital Potentiometer 100kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
Digital Potentiometer 100kOhm 128POS Non-Volatile Automotive 14-Pin TSSOP Tube

Descriptions

Descriptions of Microchip MCP4441-104E/ST provided by its distributors.

Digital Potentiometer 100kOhm 128POS Non-Volatile Linear Automotive 20-Pin TSSOP Tube
MCP4441 Series Quad 7-Bit I2C 100 kOhm Non Volatile Digital POT-TSSOP-20
MCP4441 Selectable Address I2C e3 digital potentiometer 0.1kHz 3/5V 100kOhm 1.05mm
DIGITAL POTENTIOMETER, 100kohm, 129STEPS, QUAD, TSSOP-20
Digital Potentiometers, 129Taps, -40 to 125°C, TSSOP-20, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4441-104E/ST.
  • MCP4441-104EST