Microchip MCP4332T-502E/ST

Digital Potentiometer 128POS 5KOhm Quad 14-Pin TSSOP T/R
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4332T-502E/ST.

Electro Sonic

Datasheet88 pages16 years ago

CAD Models

Download Microchip MCP4332T-502E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 1.36
Stock
95,060
122,194
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
5 kΩ
5 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-29
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-12-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Pot Digital Vol, 5Kohm, Dual, I2C; |Microchip Technology MCP4631-502E/ST
Digital Pot, 128 steps, SPI, dual channel | Microchip Technology Inc. MCP4231-502E/ST
Digital Potentiometer 5kOhm 128POS Volatile Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Microchip MCP4332T-502E/ST provided by its distributors.

Digital Potentiometer 128POS 5KOhm Quad 14-Pin TSSOP T/R
Digital Potentiometers, 129Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
MCP4332 SPI e3 Rheostat digital potentiometer 2kHz 3/5V 5kOhm 5mm
5K, Spi, Quad Channel, 7-Bit, Volatile; |Microchip Technology MCP4332T-502E/ST
7/8 BIT DIGI POT WITH SPI AND EEPROM
IC DGTL POT 5KOHM 129TAP 14TSSOP
TSSOP-14 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4332T-502EST
  • MCP4332T502E/ST
  • MCP4332T502EST