Microchip MCP4331-104E/ML

Dig Pot; 100K, Spi, Quad Channel, 7-BIT, Volatile Memory, 20 QFN 4X4MM Tube
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4331-104E/ML.

SHENGYU ELECTRONICS

Datasheet88 pages16 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP4331-104E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 3.36
Stock
120,008
93,301
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
20
20
Resistance
100 kΩ
100 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 100kOhm 128POS Volatile Automotive 20-Pin QFN EP Tube
Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive AEC-Q100 20-Pin QFN EP Tube
Dig Pot; 100K; SPI; Quad Channel; 8-Bit; Volatile Memory; 20 QFN 4X4mm Tube

Descriptions

Descriptions of Microchip MCP4331-104E/ML provided by its distributors.

DIG POT; 100K, SPI, QUAD CHANNEL, 7-BIT, VOLATILE MEMORY, 20 QFN 4X4MM TUBE
±150ppm/℃ linear 100KΩ 129 4 1.8V Volatile 5.5V SPI Potentiometer QFN SMD mount 4mm*4mm*880μm
±20% SPI 100kΩ 1.8V~5.5V QFN-20-EP(4x4) Digital Potentiometers ROHS
IC DGTL POT 100KOHM 129TAP 20QFN / Digital Potentiometer 100k Ohm 4 Circuit 129 Taps SPI Interface 20-QFN (4x4)
Digital Potentiometers, 128Taps, -40 to 125°C, QFN-20, RoHS
Microchip SCT
100kOhmDigital Potentiometer 128POS Volatile Automotive 20-Pin QFN EP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4331-104EML