Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4261T-104E/SL

Digital Potentiometer, ICs Dual 7B NV SPI POT | Microchip Technology Inc. MCP4261T-104E/SL
$ 2.25
Production

Price and Stock

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip MCP4261T-104E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 1.32
Stock
142,371
107,982
Authorized Distributors
6
6
Case/Package
-
SOIC
Number of Pins
14
14
Resistance
100 kΩ
100 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
EEPROM
Interface
SPI
SPI
Min Supply Voltage
1.8 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-27
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

IC DGT POT 100KOHM 129TAP 14SOIC Digital Potentiometer 100k Ohm 2 Circuit 129 Taps SPI Interface 14-SOIC
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 14-Pin SOIC N T/R
Digital Potentiometer 50kOhm 256POS Volatile Automotive 14-Pin SOIC N T/R
IC DGTL POT 10KOHM 129TAP 14SOIC Digital Potentiometer 10k Ohm 2 Circuit 129 Taps SPI Interface 14-SOIC
Analog DevicesAD5222BR1M-REEL7
IC DGTL POT DUAL 128POS 14-SOIC Digital Potentiometer 1M Ohm 2 Circuit 128 Taps Interface 14-SOIC
Analog DevicesAD5222BR10-REEL7
IC DGTL POT DUAL 128POS 14-SOIC Digital Potentiometer 10k Ohm 2 Circuit 128 Taps Interface 14-SOIC

Descriptions

Descriptions of Microchip MCP4261T-104E/SL provided by its distributors.

Digital Potentiometer, ICs Dual 7B NV SPI POT | Microchip Technology Inc. MCP4261T-104E/SL
IC DGT POT 100KOHM 257TAP 14SOIC Digital Potentiometer 100k Ohm 2 Circuit 257 Taps SPI Interface 14-SOIC
Digital Potentiometer 256POS 100k Ohm Dual 14-Pin SOIC N T/R
Digital Potentiometers, 257Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT
MCP4261 SPI e3 Potentiometer digital potentiometer 0.1kHz 5V 100kOhm 8.65mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4261T-104-E/SL
  • MCP4261T-104ESL
  • MCP4261T104E/SL
  • MCP4261T104ESL