Microchip MCP4242-502E/UN

Digital Potentiometer 5kOhm 128POS Non-Volatile Automotive 10-Pin MSOP Tube
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4242-502E/UN.

Newark

Datasheet88 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP4242-502E/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.591
Stock
84,816
122,285
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
5 kΩ
5 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Digital Potentiometer 5kOhm 128POS Volatile Automotive 10-Pin MSOP Tube
Pot Digital Nv, 5Kohm, Dual, I2C, Serial; |Microchip Technology MCP4642-502E/UN
Digital Potentiometer 5kOhm 128POS Non-Volatile Automotive 10-Pin MSOP T/R

Descriptions

Descriptions of Microchip MCP4242-502E/UN provided by its distributors.

Digital Potentiometer 5kOhm 128POS Non-Volatile Automotive 10-Pin MSOP Tube
Digital Potentiometers, 129Taps, -40 to 125°C, MSOP-10, RoHS
Microchip SCT
±20% SPI 5kΩ 1.8V~5.5V MSOP-10 Digital Potentiometers ROHS
IC, DGTL POT, DL, 5K, 2CH, 10-MSOP; End To End Resistance:5kohm; Resistance Tolerance:± 20%; No. of Steps:129; Supply Voltage Range:2.7 to 5.5V; Control Interface:Serial, SPI; No. of Pots:Dual; Memory Type:Non-Volatile; Temperature Coefficient:50ppm/°C; Potentiometer IC Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4242; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4242-502-E/UN
  • MCP4242-502EUN