Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4241T-104E/ST

IC DGT POT 100KOHM 129TP 14TSSOP Digital Potentiometer 100k Ohm 2 Circuit 129 Taps SPI Interface 14-TSSOP
$ 2.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4241T-104E/ST.

Electro Sonic

Datasheet88 pages17 years ago

CAD Models

Download Microchip MCP4241T-104E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.002
$ 1.1
Stock
148,113
140,573
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
100 kΩ
100 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-27
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-27
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

IC DGT POT 100KOHM 129TP 14TSSOP / 7/8-Bit Single/Dual I2C Digital POT with Volatile Memory
7/8-Bit Single/Dual I2C Digital POT with Non-Volatile Memory | IC DGT POT 100KOHM 129TP 14TSSOP
IC DGT POT 100KOHM 129TP 14TSSOP Digital Potentiometer 100k Ohm 2 Circuit 129 Taps SPI Interface 14-TSSOP

Descriptions

Descriptions of Microchip MCP4241T-104E/ST provided by its distributors.

IC DGT POT 100KOHM 129TP 14TSSOP Digital Potentiometer 100k Ohm 2 Circuit 129 Taps SPI Interface 14-TSSOP
Ic, digital Potentiometer, cmos, tssop,14Pi; |Microchip Technology MCP4241T-104E/ST
Digital Potentiometers with SPI Interface Dual 7B NV SPI POT
Digital Potentiometers, 129Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
Digital Potentiometer 128POS 100k Ohm Dual 14-Pin TSSOP T/R
MCP4241 SPI e3 Potentiometer digital potentiometer 0.1kHz 5V 100kOhm 5mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4241T-104-E/ST
  • MCP4241T-104EST
  • MCP4241T104E/ST
  • MCP4241T104EST