Microchip MCP4152-503E/MS

Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4152-503E/MS.

Electro Sonic

Datasheet88 pages17 years ago

Inventory History

3 month trend:
-53.69%

CAD Models

Download Microchip MCP4152-503E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 1.69
Stock
106,411
73,066
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
50 kΩ
50 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

7/8-Bit Single/Dual I2C Digital POT with Volatile Memory | IC DGTL POT 50KOHM 257TAP 8MSOP
Digital Potentiometer 50kOhm 256POS Volatile Automotive 8-Pin MSOP Tube
Digital Pot, 256 steps, SPI, dual channel | Microchip Technology Inc. MCP4152T-503E/MS

Descriptions

Descriptions of Microchip MCP4152-503E/MS provided by its distributors.

Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
Ic, digital Potentiometer, cmos, tssop,8Pin; |Microchip Technology MCP4152-503E/MS
1mA ±150ppm/℃ linear 50KΩ 257 1 1.8V Volatile 5.5V SPI Rheostat MSOP-8 SMD mount 3mm*3mm*850μm
Digital Potentiometers, 257Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4152-503EMS