Microchip MCP4141-502E/SN

7/8-Bit Single/Dual SPI Digital POT with Non-Volatile Memory | IC DGTL POT 5KOHM 129TAP 8SOIC
$ 0.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4141-502E/SN.

Farnell

Datasheet88 pages17 years ago

Future Electronics

Inventory History

3 month trend:
+62.73%

CAD Models

Download Microchip MCP4141-502E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.863
$ 1.508
Stock
219,996
110,786
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Resistance
5 kΩ
5 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
-
150 ppm/°C
Memory Type
EEPROM, Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 5kOhm 128POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive 8-Pin SOIC N Tube
7/8-Bit Single/Dual SPI Digital POT with Non-Volatile Memory | IC DGTL POT 5KOHM 257TAP 8SOIC

Descriptions

Descriptions of Microchip MCP4141-502E/SN provided by its distributors.

7/8-Bit Single/Dual SPI Digital POT with Non-Volatile Memory | IC DGTL POT 5KOHM 129TAP 8SOIC
Digital Potentiometer 5kOhm 128POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Pot Digital Nv, 5Kohm, Single, Spi; |Microchip Technology MCP4141-502E/SN
MCP4141 Series Single 7-Bit 129 Step SPI 5 kOhm Non Volatile Digital POT-SOIC-8
DIGITAL POTENTIOMETER, 5kohm, 129STEP, Single, SOIC8
Digital Potentiometers, 129Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
DIGITAL POTENTIOMETER, ICS DIGITAL POT 128 STEP SPI SNGL CH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4141-502E/SN.
  • MCP4141-502ESN