Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4011T-202E/MC

MCP4011 Series 64 Step 2-Wire 2.1 kOhm Volatile Digital POT Surface Mount -DFN-8
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4011T-202E/MC.

Upverter

Datasheet60 pages19 years ago

Microchip

Microchip SCT

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.91%

CAD Models

Download Microchip MCP4011T-202E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-12-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Single, 8Bit, V, I2C, Pot 8 Dfn 3X3X0.9M; |Microchip Technology MCP4551T-103E/MF
Digital Potentiometer, ICs Dual 7B V I2C Rheo | Microchip Technology Inc. MCP4632T-502E/MF

Descriptions

Descriptions of Microchip MCP4011T-202E/MC provided by its distributors.

MCP4011 Series 64 Step 2-Wire 2.1 kOhm Volatile Digital POT Surface Mount -DFN-8
Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin DFN EP T/R
MCP4011 Up/Down (U/D CS) e3 Lead Free digital potentiometer 4kHz 5V 2.1kOhm 950mum
Digital Potentiometers with SPI Interface 2.1k,U/Dsingle,6-bit V,POT
45μA ±150ppm/℃ linear 2.1KΩ 64 1 1.8V Volatile 5.5V Up/Down(U/D,CS) Potentiometer DFN-8(EP) SMD mount,glue mount 2mm*3mm*950μm
DIGITAL POT, 2.1K, SINGLE, DFN-8; End To End Resistance: 2.1kohm; No. of Pots: Single; Control Interface: Serial; Track Taper: -; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiometer IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4011T-202EMC
  • MCP4011T202E/MC
  • MCP4011T202EMC