Microchip MCP3919A1T-E/SS

Analog Front End IC, 3 Channels, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 28 Pins, PSSOP
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3919A1T-E/SS.

Microchip

Datasheet90 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+30.64%

CAD Models

Download Microchip MCP3919A1T-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.22
$ 1.72
Stock
115,824
197,289
Authorized Distributors
6
6
Number of Bits
-
-
Number of Channels
3
3
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of A/D Converters
-
3
Slew Rate
-
-

Supply Chain

Projected EOL Date2039-09-26
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-09-26
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Descriptions

Descriptions of Microchip MCP3919A1T-E/SS provided by its distributors.

Analog Front End IC, 3 Channels, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 28 Pins, PSSOP
3V Three-Channel Analog Front End, SPI/2-Wire Interface
AFE General Purpose 3ADC 24bit 3.3V Automotive Medical 28-Pin SSOP T/R
IC ENERGY METER FRONT 3CH 28SSOP / 3 Phase Meter IC 28-SSOP
2.1mA 2.7V 3.6V Energy Metering & Power Measurement SSOP-28 SMD, Adhesive Mount 10.2mm × 5.3mm × 1.75mm
SSOP-28 Analog To Digital Converters (ADCs) ROHS
Analog-Front-End, 24bits, 3.6V, SSOP-28, RoHS
Microchip SCT
24-Bit, 125kSPS, 3-Ch Simultaneous Sample AFE
Analog to digital conversion chip ADC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3919A1T-ESS