Microchip MCP3905L-E/SS

Energy Meter Ic, Gain 1: 16, 500: 1 Dynami; |Microchip Technology MCP3905L-E/SS
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3905L-E/SS.

SHENGYU ELECTRONICS

Datasheet32 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP3905L-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 1.87
$ 1.87
Stock
80,851
102,241
102,241
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-05-26
Country of AssemblyMalaysia, Philippines
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-05-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP3905L-E/SS provided by its distributors.

Energy Meter Ic, Gain 1:16, 500:1 Dynami; |Microchip Technology MCP3905L-E/SS
Power Meter with Active Power Pulse Output & Custom Timings.
2.7mA 4.5V 5.5V SSOP-24 SMD mount 8.2mm*5.3mm*1.75mm
4.5V~5.5V SSOP-24-208mil Energy Metering ICs ROHS
ENERGY METER IC, GAIN 1:16, 500:1 DYNAMIC RANGE, LOW POWER SETTINGS
Energy Measurement 24-Pin SSOP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3905L-ESS