Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP3564RT-E/NC

8-Channel Single ADC Delta-Sigma 153.6ksps 24-bit Serial 20-Pin UQFN EP T/R
$ 4.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3564RT-E/NC.

Augswan

Datasheet116 pages6 years ago

Microchip

Inventory History

3 month trend:
-22.00%

CAD Models

Download Microchip MCP3564RT-E/NC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-08-25
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0030
Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP3564RT-E/NC provided by its distributors.

8-Channel Single ADC Delta-Sigma 153.6ksps 24-bit Serial 20-Pin UQFN EP T/R
24-bit delta-sigma ADC, Quad channel, 3V, uQFN20, Int Vref
Analog to Digital Converter, 24 bit, Delta-Sigma, Differential, Single Ended, SPI, 2.7 V to 3.6 V
MCP3564 Series 3.6 V 4 Channels 24 Bit SPI Interface SMT A/D Converter - UQFN-20
IC ADC 24BIT SIGMA-DELTA 20UQFN "24 Bit Analog to Digital Converter 4, 8 Input 4 Sigma-Delta 20-UQFN (3x3)"
ADC, 24BIT, 153.6KSPS, -40 TO 125DEG C; Resolution (Bits):24bit; Sampling Rate:153.6kSPS; Input Channel Type:Differential, Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3564RT-E/NC.
  • MCP3564RT-ENC