Microchip MCP3426A2T-E/SN

16-BIT Delta-sigma Adc, Dual Channel, 15SPS 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
$ 6.59
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3426A2T-E/SN.

Microchip

Datasheet56 pages16 years ago

Microchip SCT

SHENGYU ELECTRONICS

CAD Models

Download Microchip MCP3426A2T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.59
$ 2.58
Stock
60,513
83,616
Authorized Distributors
6
6
Case/Package
-
SOIC
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
15 sps
15 sps
Polarity
-
Bipolar, Unipolar
Interface
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-09-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

IC ADC 12BIT SAR 8SOIC / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Analog DevicesLTC1197LIS8#PBF
1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7827BR-REEL
ADC Single Semiflash 1Msps 8-bit Serial 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MCP3426A2T-E/SN provided by its distributors.

16-BIT Delta-sigma Adc, Dual Channel, 15SPS 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
16-Bit Delta-Sigma Adc, Dual Channel, 15; |Microchip Technology MCP3426A2T-E/SN
MULTI-CHANNEL 16 BIT DEL-SIG A/D CONVERTER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3426A2T-ESN