Microchip MCP3301-CI/SN

1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 8-Pin SOIC N Tube
$ 2.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3301-CI/SN.

Augswan

Datasheet32 pages14 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-41.66%

CAD Models

Download Microchip MCP3301-CI/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.593
$ 5.286
Stock
159,180
163,574
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
13
13
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 8-Pin SOIC N T/R
MicrochipMCP3301-BI/SN
1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 8-Pin SOIC N Tube
1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive 8-Pin SOIC N T/R
Analog DevicesAD7818AR-REEL7
1 Ch. Adc W/0N-CHIP Temp Sensor I.C.
Analog DevicesMAX1242BESA
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Analog DevicesAD7818AR-REEL
DIGITAL TEMP SENSOR-SERIAL

Descriptions

Descriptions of Microchip MCP3301-CI/SN provided by its distributors.

1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 8-Pin SOIC N Tube
Analog to Digital Converter, 13 bit, SAR, 100 kSPS, Differential, SPI, 4.5 V to 5.5 V, 8 Pins, NSOIC
MICROCHIP MCP3301-CI/SN, 12-BIT +SIGN SERIAL ADC, DIFFERENTIAL INPUT, 8-PIN SOIC
ADC, Successive Approximation, 13-Bit, 1 Func, 2 Channel, Serial Access, PDSO8
Microchip 12-Bit ADC, Single Channel, SPI Interface, Diff/Pseudo-Diff Input, 8-Pin
Single Channel SPI Interface 5.5 V 100 kbps 13-Bit A/D Converter - SOIC-8
Converters - A/D - System - SAR 13-bit Diff In 1 Chl
Successive Approximation Register, 13bits, 5.5V, 450µA, SOIC-8, RoHS
Microchip SCT
13-bit ADC, Diff inputs, single channel
IC, 13BIT ADC, SINGLE, SMD, SOIC8; Resolution (Bits): 13bit; Sampling Rate: 100kSPS; Input Channel Type: Differential; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3301-CI/SN.
  • MCP3301-CISN
  • MCP3301CI/SN
  • MCP3301CISN