Microchip MCP3202T-BI/SN

2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R
$ 3.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3202T-BI/SN.

Electro Sonic

Datasheet34 pages14 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.71%

CAD Models

Download Microchip MCP3202T-BI/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.078
$ 2.9
Stock
287,932
166,767
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3201-BI/SN
Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Microwire, SPI
Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Microwire, SPI
MicrochipMCP3202-BI/SN
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
Analog DevicesAD7818AR-REEL7
1 Ch. Adc W/0N-CHIP Temp Sensor I.C.
Analog DevicesMAX1242BESA
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Analog DevicesAD7818AR-REEL
DIGITAL TEMP SENSOR-SERIAL

Descriptions

Descriptions of Microchip MCP3202T-BI/SN provided by its distributors.

2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R
Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Single Ended
MICROCHIP MCP3202T-BI/SN, 12 BIT SERIAL ADC, DIFFERENTIAL INPUT, 8-PIN SOIC
Analog to Digital Converters - ADC 12-bit SPI Dual Chl
Successive Approximation Register, 12bits, 5.5V, 550µA, SOIC-8, RoHS
Microchip SCT
ADC, 2.7V~5.5V, 100Ksps, 12bit, 2-Ch, SPI, Pseudo-Diff/Single-Ended, SAR, SOIC-8, SMD, Adhesive Mount, 4.9mm L × 3.9mm W
8-SOIC (0.154 3.90mm Width) MCP3202 SPI Serial Matte Tin (Sn) - annealed analog digital converter 1.2446mm 375muA 100ksps 7Weeks

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3202T-BISN