Microchip MCP2517FDT-H/SL

MCP2517FD Series 5.5 V 20 mA External CAN FD Controller w/ SPI Interface-SOIC-14
$ 2.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2517FDT-H/SL.

Microchip

Datasheet98 pages8 years ago

Upverter

Electro Sonic

TME

Inventory History

3 month trend:
+50.00%

CAD Models

Download Microchip MCP2517FDT-H/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.371
$ 2.14
$ 2.14
Stock
453,190
274,485
274,485
Authorized Distributors
6
6
6
Interface
SPI
CAN, SPI
CAN, SPI
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Projected EOL Date2044-09-15
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-09-15
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Descriptions

Descriptions of Microchip MCP2517FDT-H/SL provided by its distributors.

MCP2517FD Series 5.5 V 20 mA External CAN FD Controller w/ SPI Interface-SOIC-14
IC CANBUS CONTROLLER SPI 14SOIC / CANbus Controller CAN 2.0 SPI Interface 14-SOIC
CAN Interface, CAN FD Transceiver, SPI, 8 Mbps, 2.7 V, 5.5 V, SOIC, 14 Pins
CAN CONTROLLER, 2MBPS, -40 TO 150DEG C; IC Interface Type: CAN, SPI; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 14Pins; Operating Tem
MCP2517FD-H/SL and MCP2517FDT-H/SL,,TIndicates Tape and Reel Packaging,WithoutT Indicates Tube Packaging,MCP2517FD-H/SL and MCP2517FDT-H/SL,,TIndicates Tape and Reel Packaging,WithoutT Indicates Tube Packaging,CAN 8Mbps Standby Automotive 14-Pin SOIC N T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2517FDT-HSL