Microchip MCP2515T-I/SOVAO

CAN Controller, 2.7 to 5.5V, -40 to 125C, SOIC-18, RoHS
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2515T-I/SOVAO.

Microchip

Datasheet96 pages5 years ago

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.04%

Alternate Parts

Price @ 1000
$ 1.78
$ 1.85
$ 1.85
Stock
176,738
360,728
360,728
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Logic Function
-
-
-
Interface
-
CAN, SPI
CAN, SPI
Number of Drivers
-
1
1
Number of Receivers
-
1
1
Data Rate
-
1 Mbps
1 Mbps
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-03-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP2515T-I/SOVAO provided by its distributors.

CAN Controller, 2.7 to 5.5V, -40 to 125C, SOIC-18, RoHS
Microchip SCT
Two-Wire, Stand Alone Can Controller, 18 Soic .300In T/r
IC CANBUS CONTROLLER SPI 18SOIC
1 Channel(s), 0.125MBps, CMOS, PDSO18

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2515T-ISOVAO