Microchip MCP2221T-I/SL

IC USB TO I2C BRIDGE DEVICE 14SO / USB 2.0 to I2C™/UART Protocol Converter with GPIO
$ 5.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2221T-I/SL.

Microchip

Datasheet0 pages0 years ago

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.00%

CAD Models

Download Microchip MCP2221T-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.34
$ 2.205
Stock
129,050
141,939
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Channels
-
1
Data Rate
12 Mbps
12 Mbps
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2039-06-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-06-03
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin SOIC N Tube
MicrochipMCP2221-I/SL
USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin SOIC N Tube
Microchip PIC16FSeries microcontroller, PICkernel, 14needle, SOICencapsulation, 0CANpassageway
Analog DevicesAD5241BRZ10
I2C-Compatible, 256-Position Digital Potentiometers | IC DGTL POT 10KOHM 256TAP 14SOIC
Analog DevicesAD5241BRZ100
Digital Potentiometer 100kOhm 256POS Volatile 14-Pin SOIC N Tube
Analog DevicesAD5241BRZ10-RL7
Digital Potentiometer 10kOhm 256POS Volatile 14-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MCP2221T-I/SL provided by its distributors.

IC USB TO I2C BRIDGE DEVICE 14SO / USB 2.0 to I2C™/UART Protocol Converter with GPIO
UART 1-CH 64Byte FIFO 3.3V/5V 14-Pin SOIC T/R
Usb To I2C Bridge Device 14 Soic .150In; |Microchip Technology MCP2221T-I/SL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2221T-ISL