Microchip MCP2155-I/P

MCP2155 Tube EAR99 2016 interface controller 3V~5.5V 3.683mm 7mA -40C~125C
$ 4.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2155-I/P.

Microchip

Datasheet52 pages13 years ago

Upverter

SHENGYU ELECTRONICS

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.11%

CAD Models

Download Microchip MCP2155-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMCP2150-I/P
Irda Standard Protocol Stack Controller Supporting Dte Applications -40C to 85C 18-Pin PDIP
MicrochipMCP2510-I/P
MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - PDIP-18
Analog DevicesADM3222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
MicrochipMCP2510-E/P
CAN 5Mbps Sleep/Standby 3.3V/5V Extended 18-Pin PDIP Tube
Analog DevicesMAX3222EEPN+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX3222ECPN+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

Descriptions

Descriptions of Microchip MCP2155-I/P provided by its distributors.

MCP2155 Tube EAR99 2016 interface controller 3V~5.5V 3.683mm 7mA -40C~125C
Interface - CAN and Infrared Peripherals IrDA protocol handlr
IrDA Standard Protocol Stack Controller 3.3V/5V 18-Pin PDIP Tube
Infrared Encoder,3 to 5.5V, 1.63µS, -40 to 85°CPDIP-18, RoHS
Microchip SCT
ItDA Standard Protocol Stack Controller Supporting DCE Applications
IrDA protocol handler plus endec for DCE Apps
Infrared Encoder/Decoder, Cmos; |Microchip Technology MCP2155-I/P
3V~5.5V PDIP-18 IRDA - Infrared Transceivers ROHS
IC, INFRARED ENCODER/DECODER; IC Function: Standard Protocol Stack Controller; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; IC Package Type: DIP; No. of Pins: 18Pins; Operating Temperature Min: -40°C; Operating Temperatur

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2155-IP
  • MCP2155I/P
  • MCP2155IP