Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1827-1802E/AT

MCP1827-1802E/AT; LDOVoltage Regulator; 1.5A; 1.8V +/-2%; 2.3 to 6Vin; 5-Pin TO-220
$ 1.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1827-1802E/AT.

element14 APAC

Datasheet32 pages19 years ago

SHENGYU ELECTRONICS

Microchip

DigiKey

CAD Models

Download Microchip MCP1827-1802E/AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-06
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

LDO Regulator Pos 3.3V 1.5A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100
LDO Regulator Pos 0.8V to 5V 1.5A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100
IC REG LINEAR 5V 1.5A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
Texas InstrumentsLP3965ET-2.5
Contains Lead CMOS EAR99 Fixed voltage regulator linear 125C 1.5A 8.64mm 7V
Texas InstrumentsLP3962ET-3.3/NOPB
1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-TO-220 -40 to 125
Texas InstrumentsLP38842T-1.5/NOPB
1.5-A, low-VIN (0.915-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125

Descriptions

Descriptions of Microchip MCP1827-1802E/AT provided by its distributors.

MCP1827-1802E/AT; LDOVoltage Regulator; 1.5A; 1.8V +/-2%; 2.3 to 6Vin; 5-Pin TO-220
MCP1827 Series 1.8 V 1.5 A Fixed Through Hole Voltage Regulator - TO-220-5
MCP1827 Tube Through Hole Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 330mV 16.51mm 1.5A -40C~125C
IC, LDO, 1.5A, 1.8V, TO220-5; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropou
IC, LDO, 1.5A, 1.8V, TO220-5; Primary Input Voltage:2.4V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:330mV; No. of Pins:5; Output Current:1.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1827; Output Voltage:1.8V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1827-1802E/AT.
  • MCP1827-1802EAT