What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP1826ST-3002E/EB

IC REG LINEAR 3V 1A 3DDPAK Linear Voltage Regulator IC Positive Fixed 1 Output 1A DDPAK-3

$ 1.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1826ST-3002E/EB.

Microchip

Datasheet42 pages5 years ago
Datasheet36 pages18 years ago

SHENGYU ELECTRONICS

Electro Sonic

CAD Models

Download Microchip MCP1826ST-3002E/EB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.288
$ 1.2
Stock
98,449
72,080
Authorized Distributors
6
6
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
3 V
3 V
Output Current
1 A
1 A
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
TO-263-4
Number of Pins
3
3

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 250mV @ 1A, 3.3 V, 1 A, 3 Pins, SOT-223
IC REG LINEAR 5V 1A SOT223-3 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
IC REG LINEAR 1.2V 1A SOT223-3 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3

Descriptions

Descriptions of Microchip MCP1826ST-3002E/EB provided by its distributors.

IC REG LINEAR 3V 1A 3DDPAK Linear Voltage Regulator IC Positive Fixed 1 Output 1A DDPAK-3
Active Positive GULL WING 2007 Linear Voltage Regulator IC -40C~125C 1A 5.08mm 250mV
1A Cmos Ldo, Vout=3.0V, Extended Temp Ra; |Microchip Technology MCP1826ST-3002E/EB
LDO Regulator Pos 3V 1A 4-Pin(3+Tab) DDPAK T/R
TO-252-3 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1826ST-3002EEB
  • MCP1826ST3002E/EB
  • MCP1826ST3002EEB