Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1804T-A002I/DB

LDO Regulator Pos 10V 0.15A 4-Pin(3+Tab) SOT-223 T/R
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1804T-A002I/DB.

Microchip

Datasheet36 pages12 years ago

Inventory History

3 month trend:
-55.12%

CAD Models

Download Microchip MCP1804T-A002I/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-28
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-07-28
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

LDO Regulator Pos 1.8V 0.23A Automotive 4-Pin(3+Tab) SOT-223 Tube
MCP1755S-3302E/DB; LDOVoltage Regulator; 300mA; 3.3V; 3.6 to 16Vin; 3+Tab-Pin SOT-223
MCP1755 Series 3.6 - 16 Vin 300 mA Voltage Regulator - SOT-223-3

Descriptions

Descriptions of Microchip MCP1804T-A002I/DB provided by its distributors.

LDO Regulator Pos 10V 0.15A 4-Pin(3+Tab) SOT-223 T/R
Microchip LDOVoltage regulator chip, 10 Voutput, 150mAmaximum output, single output, SOT-223, surface mount, 3+Tabneedle
LDO, FIXED, 10V, 0.15A, SOT-223-3; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 28V; Fixed Output Voltage Nom.: 10V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 130mV; LDO Regulator Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 10V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1804T-A002IDB