What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP1703T-1802E/DB

MCP1703 Series 200 mA 1.8 V Fixed Output Surface Mount LDO Regulator - SOT-223
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703T-1802E/DB.

Geoflip

Datasheet32 pages15 years ago

Microchip

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP1703T-1802E/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 0.677
$ 0.677
Stock
161,637
87,237
87,237
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
16 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
650 mV
650 mV
650 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
3
3
3

Supply Chain

Projected EOL Date2034-06-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-06-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1703 Series 3.3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT23A-3
MCP1703A Series 250 mA 3.3 V Low Quiescent Current LDO Regulator - SOT-223-3
MCP1703-1802E/DB, LDOVOLTAGE REGULATOR,200MA,1.8V 2%,2.7 TO 16VIN,3-PIN SOT-223

Descriptions

Descriptions of Microchip MCP1703T-1802E/DB provided by its distributors.

MCP1703 Series 200 mA 1.8 V Fixed Output Surface Mount LDO Regulator - SOT-223
Low Iq 250mA LDO, Vin 16V max, Vout=1.8V
Low Iq, High Vin Ldo 3 Sot-223 T/R Rohs Compliant: Yes |Microchip Technology MCP1703T-1802E/DB
LDO Regulator Pos 1.8V 0.25A 4-Pin(3+Tab) SOT-223 T/R
IC REG LIN 1.8V 200MA SOT-223-3
MCP1703 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 650mV 6.5mm 250mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703T-1802EDB
  • MCP1703T1802EDB