What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP1703AT-3502E/CB

LDO Regulator Pos 3.5V 0.25A 3-Pin SOT-23A T/R

$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703AT-3502E/CB.

Microchip

Datasheet30 pages14 years ago
Datasheet0 pages0 years ago

Geoflip

Inventory History

3 month trend:
+155%

Alternate Parts

Price @ 1000
$ 0.54
$ 0.735
Stock
165,000
153,919
Authorized Distributors
3
6
Case/Package
-
TO-236-3
Number of Pins
3
3
Max Output Current
-
250 mA
Min Input Voltage
-
2.7 V
Max Input Voltage
-
16 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
-
1

Supply Chain

Projected EOL Date2044-02-07
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-02-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP1703AT-3502E/CB provided by its distributors.

LDO Regulator Pos 3.5V 0.25A 3-Pin SOT-23A T/R
LOWIQ 250MA LDO, VIN 16V MAX, VOUT=3.3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703AT-3502ECB