Microchip MCP1703AT-2802E/CB

LDO Regulator Pos 2.8V 0.25A Automotive 3-Pin SOT-23A T/R
$ 0.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703AT-2802E/CB.

Upverter

Datasheet30 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+265%

CAD Models

Download Microchip MCP1703AT-2802E/CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.992
$ 0.655
Stock
151,030
281,490
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
2.8 V
Output Voltage
2.8 V
2.8 V
Output Current
250 mA
250 mA
Dropout Voltage
625 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT
-
Number of Pins
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
16 V
16 V

Supply Chain

Projected EOL Date2039-03-15
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM1117IMPX-5.0/NOPB
800-mA 15-V linear voltage regulator ; 4-SOT-223 -40 to 125
TC2117 Series 800 mA 2.5 V Fixed Output SMT LDO Regulator - SOT-223

Descriptions

Descriptions of Microchip MCP1703AT-2802E/CB provided by its distributors.

LDO Regulator Pos 2.8V 0.25A Automotive 3-Pin SOT-23A T/R
Low Iq, High Vin Ldo 3 Sot-23A T/R; |Microchip Technology MCP1703AT-2802E/CB
IC REG LIN 2.8V 250MA SOT23A-3
LOWIQ 250MA LDO, VIN 16V MAX, VOUT=2.8V
LDO Regulator Fixed 250mA 1-Ch 2.8V 2.7V 2.8V 16V In 975mV@250mA 1%(Typ) 0.1(Typ) Out 35dB(100Hz) 5μA Iq Positive SOT-23A-3 SMD, Adhesive Mount 1.3mm H

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703AT-2802ECB
  • MCP1703AT2802E/CB
  • MCP1703AT2802ECB