Microchip MCP1702T-2202E/CB

Ldo, Fixed, 2.2V, 0.2A, -40 To 125Deg C; |Microchip Technology MCP1702T-2202E/CB
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1702T-2202E/CB.

Farnell

Datasheet26 pages15 years ago

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP1702T-2202E/CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.17
$ 1.17
Stock
74,470
117,490
117,490
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
2.2 V
2.1 V
2.1 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
3
3
3
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
13.2 V
13.2 V
13.2 V

Supply Chain

Projected EOL Date2034-01-28
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-01-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 2.7V 0.25A Automotive 3-Pin SOT-23 T/R
MCP1700 Series 200 mA 2.2 V Fixed Output LDO Voltage Regulator - SOT-23
LDO Regulator Pos 3.6V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Microchip MCP1702T-2202E/CB provided by its distributors.

Ldo, Fixed, 2.2V, 0.2A, -40 To 125Deg C; |Microchip Technology MCP1702T-2202E/CB
LDO Regulator Pos 2.2V 0.25A 3-Pin SOT-23A T/R
LOW IQ 250MA LDO, VIN 10V MAX, VOUT = 2.2V
IC REG LIN 2.2V 200MA SOT23A-3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1702T-2202ECB
  • MCP1702T2202E/CB
  • MCP1702T2202ECB