What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP1642DT-33I/MC

1MHz, 1.6ASwitch, 0.65VStart-upSyncBoostRegulator, InputtoOutputBypass, 3.3Vout
$ 1.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1642DT-33I/MC.

Microchip

Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.872
$ 0.98
Stock
120,445
77,850
Authorized Distributors
5
5
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Outputs
-
-
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Projected EOL Date2025-01-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-12-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP1642DT-33I/MC provided by its distributors.

1MHz, 1.6ASwitch, 0.65VStart-upSyncBoostRegulator, InputtoOutputBypass, 3.3Vout
Step Up (Boost) – Synchronous Product, 1.8V, 1.8A, DFN-8, RoHS
Microchip SCT
Conv DC-DC Single Step Up 0.65V 5.5V 8-Pin DFN EP T/R
1 Mhz, 1.6A Switch, 0.65V Start-Up Sync Boost Regulator, input To Output Bypass, 3.3Vout 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1642DT-33I/MC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1642DT-33IMC
  • MCP1642DT33I/MC