Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP120-315DI/TO

Microchip MCP120-315DI/TO; Voltage Supervisor 3 - 3.15 V; 3-Pin TO-92
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP120-315DI/TO.

Electro Sonic

Datasheet16 pages28 years ago

SHENGYU ELECTRONICS

Jameco (USA)

Farnell

Inventory History

3 month trend:
+3.80%

CAD Models

Download Microchip MCP120-315DI/TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

Processor Supervisor 3.075V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin TO-92 Bag
Microchip MCP130-315DI/TO; Voltage Supervisor 3 - 3.15 V; 3-Pin TO-92
Voltage Supervisor, Active-Low, Open-Drain, 1 V to 5.5 V, 350 ms, 3 Pins, TO-92

Descriptions

Descriptions of Microchip MCP120-315DI/TO provided by its distributors.

Microchip MCP120-315DI/TO; Voltage Supervisor 3 - 3.15 V; 3-Pin TO-92
Processor Supervisor 3.075V 3V/3.3V/5V 3-Pin TO-92 Bag
MCP120 Series 3.15 V 150 ms Microcontroller Supervisory Circuit - TO-92-3
IC, SUPERVISOR, 3.15V, LOW, TO92; Threshold Voltage:3.075V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-Low; Supply Current:45µA; Delay Time:350ms; Digital IC Case Style:TO-92; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:120
The Microchip Technology Inc. MCP120/130 is a volt-age supervisory device designed to keep a micro controller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltage sand both have open drain outputs. The MCP130 has an internal 5 k\Omega pull up resistor. Both devices have active low RESET pins. The MCP120/130 will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP120-315DI/TO..
  • MCP120-315DITO