Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP120-270DI/TO

Microchip MCP120-270DI/TO, Voltage Supervisor, 3 V, 3.3 V, 5 V, 3-PIN TO-92
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP120-270DI/TO.

Electro Sonic

Datasheet16 pages28 years ago

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-0.26%

CAD Models

Download Microchip MCP120-270DI/TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Processor Supervisor 2.625V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin TO-92 Bag
MICROCHIP - MCP130-270DI/TO - MICROCONTROLLER MCU VOLTAGE SUPERVISOR 45 uA 5.5V TO92-3
Voltage Supervisor, Active-Low, Open-Drain, 1 V to 5.5 V, 350 ms, 3 Pins, TO-92

Descriptions

Descriptions of Microchip MCP120-270DI/TO provided by its distributors.

MICROCHIP MCP120-270DI/TO, VOLTAGE SUPERVISOR, 3 V, 3.3 V, 5 V, 3-PIN TO-92
Processor Supervisor 2.625V 1 Active Low/Open Drain 3-Pin TO-92 Bag Automotive AEC-Q100
Processor Supervisor 2.625 Volt 3 Volt/3.3 Volt/5 Volt 3-Pin TO-92
MCP120 Series 2.7 V 150 ms Microcontroller Supervisory Circuit - TO-92-3
IC, SUPERVISOR, 2.70V, LOW, TO92; Threshold Voltage: 2.625V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: TO-92; No. of Pins: 3Pins; Delay
The Microchip Technology Inc. MCP120/130 is a volt-age supervisory device designed to keep a micro controller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltage sand both have open drain outputs. The MCP130 has an internal 5 k\Omega pull up resistor. Both devices have active low RESET pins. The MCP120/130 will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP120-270DI/TO.
  • MCP120-270DITO