Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP112T-450E/TT

Processor Supervisor 4.38V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP112T-450E/TT.

Farnell

Datasheet26 pages21 years ago

element14 APAC

Microchip

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.11%

CAD Models

Download Microchip MCP112T-450E/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCP111 Series 4.38 V Threshold 5.5 V Micropower Voltage Detector - SOT-23
PWR SPLY FUNC, VOLTAGE SUPERVISOR, SOT-23,VS 1 TO 5.5V, IS 45UA, VO -0.6 TO +6.5V
Pwr Sply Func, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 45uA, VO -0.6 to +6.5V
Texas InstrumentsLM809M3-4.63/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 18uA, PD 320mW, VOH 4V
Texas InstrumentsLM809M3X-4.63/NOPB
3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23 -40 to 105
Texas InstrumentsLM809M3-4.38/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 18uA, PD 320mW, VOH 4V

Descriptions

Descriptions of Microchip MCP112T-450E/TT provided by its distributors.

Processor Supervisor 4.38V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3, IC VOLT DET 4.38V LOW
Voltage Detector, 1V to 5.5V, SOT-23-3, RoHS
Microchip SCT
Volt Supervisor Detect 4.38V 3-Pin SOT-23 T/R
PWR SPLY FUNC, VOLTAGE DETECTOR, SOT-23B, VS 1 TO 5.5V, IS
Microchip Voltage monitoring chip, 3needle, maximum monitoring4.49V
Voltage Detector, Fixed, 1 Channel, +4.38V, PDSO3
SUPERVISOR, 1UA, SMD, SOT-23-3, 112;
IC SUPERVISOR 1 CHANNEL SOT23-3
ROHS3Compliant Tape & Reel (TR) MCP112 Simple Reset/Power-On Reset supervisor 4.446V 2.9mm 1.75muA -40C~125C TA
SOT-23-3 Pre-ordered MCUs ROHS
Supervisors - 1uA 1uA Sup P-P Act Low
Microchip MCP112T-450E/TT 電圧監視

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP112T-450E/TT.
  • MCP112T-450ETT
  • MCP112T450E/TT
  • MCP112T450ETT