Microchip MCP111T-315E/MB

Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 4-Pin(3+Tab) SOT-89 T/R
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP111T-315E/MB.

Microchip

Datasheet26 pages21 years ago
Datasheet0 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-0.09%

CAD Models

Download Microchip MCP111T-315E/MB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.31
Stock
138,962
73,579
Authorized Distributors
6
1
Case/Package
-
SOT-89
Number of Pins
3
3
Number of Voltages Monitored
1
-
Reset
Active Low
-
Reset Timeout
-
-
Undervoltage Threshold
3.034 V
-
Overvoltage Threshold
3.126 V
-
Watchdog Timer
No
-
Min Supply Voltage
1 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-10-19
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-10-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Volt Supervisor Detect 2.9V 4-Pin(3+Tab) SOT-89 T/R
Volt Supervisor Detect 2.63V 4-Pin(3+Tab) SOT-89 T/R
Volt Supervisor Detect 2.32V 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of Microchip MCP111T-315E/MB provided by its distributors.

Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 4-Pin(3+Tab) SOT-89 T/R
1UA SUPERVISOR PUSH-PULL ACTIVE LOW
Ic, volt Detector, fixed,+3.08V, to-243,3Pi; |Microchip Technology MCP111T-315E/MB
Voltage Detector, 1V to 5.5V, SOT-89-3, RoHS
Microchip SCT
no 1.75μA Low effective Open drain 1 1V 5.5V no no SOT-89-3 SMD mount 2.29mm(width)*1.6mm(height)
IC SUPERVISOR 1 CHANNEL SOT89-3
Supervisors - 1uA 1uA Sup Open-Drain Act Low

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP111T-315EMB
  • MCP111T315E/MB
  • MCP111T315EMB