Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP111T-290E/LB

Microchip MCP111T-290E/LB, Voltage Supervisor 2.828 to 2.973 V, 3-PIN SC-70
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP111T-290E/LB.

element14 APAC

Datasheet26 pages21 years ago

Microchip

Augswan

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-74.59%

CAD Models

Download Microchip MCP111T-290E/LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-06-09
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MICROCHIP MCP112T-290E/LB, VOLTAGE SUPERVISOR 2.828 TO 2.973 V, 3-PIN SC-70
MicrochipTCM809SVLB713
Microchip Microcontroller Reset Monitor Voltage monitoring chip, 3needle, maximum monitoring5V
MicrochipTCM809ZVLB713
IC SUPERVISOR 1 CHANNEL SC70-3 "Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3"
Analog DevicesADM803TAKSZ-REEL7
IC SUPERVISOR 1 CHANNEL SC70-3 Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Analog DevicesADM803SAKSZ-REEL7
IC SUPERVISOR 1 CHANNEL SC70-3 Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Analog DevicesADM1818-R23AKSZ-R7
IC SUPERVISOR 1 CHANNEL SC70-3 Supervisor Open Drain or Open Collector 1 Channel SC-70-3

Descriptions

Descriptions of Microchip MCP111T-290E/LB provided by its distributors.

MICROCHIP MCP111T-290E/LB, VOLTAGE SUPERVISOR 2.828 TO 2.973 V, 3-PIN SC-70
IC SUPERVISOR 1 CHANNEL SC70-3 Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive 3-Pin SC-70 T/R
IC, SUPERVISOR, ACTIVE LOW, 3SC70; Threshold Voltage: 2.9V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SC-70; No. of Pins: 3Pins; Delay Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: -40°C to +125°C; Supply Current: 1µA; Supply Voltage Range: 1V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP111T-290ELB
  • MCP111T290E/LB
  • MCP111T290ELB