Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP100T-460I/TT

Microchip MCP100T-460I/TT, Voltage Supervisor 4.35 - 4.6 V, 3-PIN SOT-23
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP100T-460I/TT.

Electro Sonic

Datasheet16 pages25 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+85.19%

CAD Models

Download Microchip MCP100T-460I/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Processor Supervisor 4.475V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100
Processor Supervisor 4.475V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100
Processor Supervisor 4.725V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100
Texas InstrumentsLM809M3X-4.63
Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Texas InstrumentsLM809M3-4.63/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 18uA, PD 320mW, VOH 4V
Texas InstrumentsLM809M3X-4.63/NOPB
3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23 -40 to 105

Descriptions

Descriptions of Microchip MCP100T-460I/TT provided by its distributors.

MICROCHIP MCP100T-460I/TT, VOLTAGE SUPERVISOR 4.35 - 4.6 V, 3-PIN SOT-23
MCP100 Series 4.6 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3
VOLTAGE DETECTOR, 45 uA, 5.5V, 3-SOT-23; Threshold Voltage: 4.475V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Push-Pull; Digital IC Case: SOT-23; No. of Pins: 3Pins

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP100T-460ITT
  • MCP100T460I/TT
  • MCP100T460ITT