Microchip M2GL010-VFG400

FPGA IGLOO®2 Family 12084 Cells 1.2V 400-Pin VFBGA Tray
$ 31.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2GL010-VFG400.

Microchip

Datasheet4 pages1 year ago
Datasheet62 pages2 years ago
Datasheet99 pages1 year ago
Datasheet119 pages3 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip M2GL010-VFG400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

FPGA IGLOO2 12084 Cells 340MHz 65nm Technology 1.2V 400-Pin VBGA
Igloo2 Low Density Fpga, 12Kles 400 Lfbg; |Microchip Technology M2GL010-1VF400I
Igloo2 Low Density Fpga, 12Kles 400 Lfbg; |Microchip Technology M2GL010T-VF400
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
SPARTAN-6 FPGA Field Programmable Gate Array, 715 CLBs, 862MHz, 9152-Cell, CMOS, PBGA324

Descriptions

Descriptions of Microchip M2GL010-VFG400 provided by its distributors.

FPGA IGLOO®2 Family 12084 Cells 1.2V 400-Pin VFBGA Tray
FPGA IGLOO2 12084 Cells 65nm Technology 3.3V 400-Pin FP-BGA
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: OTHER; Form Of Terminal: BALL; No. of Terminals: 400; Package Code: LFBGA; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2GL010VFG400