Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LM4041CYM3-ADJ-TR

Shunt Voltage Reference, Adjustable 1.24V to 10V, 0.5% Accuracy, 100ppm/deg
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LM4041CYM3-ADJ-TR.

Microchip

Datasheet30 pages8 years ago

Future Electronics

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
+349%

CAD Models

Download Microchip LM4041CYM3-ADJ-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-07
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsLM4041BELT-1.2
Precision micropower shunt voltage reference, SOT23, Tape and Reel
STMicroelectronicsLM4041AILT-1.2
LM4041 Series 1.225 V ±0.1 % Micropower Shunt Voltage Reference - SOT-23-3L
Diodes Inc.LM4041DADJFTA
V-Ref Adjustable 1.24V to 10V 12mA Automotive 3-Pin SOT-23 T/R
STMicroelectronicsTLVH431AIL3T
V-Ref Adjustable 1.24V to 18V 60mA 3-Pin SOT-23 T/R
Diodes Inc.AZ431LANTR-E1
V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R
Diodes Inc.ZXRE250BSA-7
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip LM4041CYM3-ADJ-TR provided by its distributors.

Shunt Voltage Reference, Adjustable 1.24V to 10V, 0.5% Accuracy, 100ppm/deg
Voltage Reference, Precision Micropower, Shunt - Adjustable, LM4041 Series, 1.24V to 10V, SOT-23-3
V-Ref Adjustable/Precision 1.24V to 10V 0.065mA 3-Pin SOT-23
Two Terminal Voltage Reference, 1 Output, 1.233V, Trim/Adjustable, PDSO3
Microchip Adjustable,Precision voltage reference chip, 1.23V, SOT-23encapsulation, ±0.5%accuracy, surface mount installation, 3Pin
VOLTAGE REF, SHUNT, 1.24V-10V, SOT-23-3; Voltage Reference Type: Shunt - Adjustable; Product Range: LM4041 Series; Reference Voltage: 1.24V to 10V; Initial Accuracy: 0.5%; Temperature Coefficient: ± 20ppm/°C; Voltage Reference Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C; Topology: Shunt, Adjustable
Voltage Reference Type = Shunt / Reference Voltage Min. uV = 700 / Reference Voltage Max. mV = 6 / Temperature Coefficient ppm/°C = 100 / Accuracy % = 0.5 / Output Current mA = 12 / Supply Current uA = 65 / Supply Voltage Min. V = 1.24 / Supply Voltage Max. V = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.05 / Width mm = 1.4 / Height mm = 1.15

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041CYM3-ADJ TR
  • LM4041CYM3-ADJ-T/R
  • LM4041CYM3-ADJTR
  • LM4041CYM3ADJ TR
  • LM4041CYM3ADJTR