What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip LE9652PQCT

IC TELECOM INTERFACE 48QFN Telecom IC Subscriber Line Interface Concept (SLIC) 48-QFN (7x7)
$ 8.82
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE9652PQCT.

SHENGYU ELECTRONICS

Datasheet2 pages11 years ago

Inventory History

3 month trend:
+37.19%

Alternate Parts

Price @ 1000
$ 8.82
$ 3.03
Stock
1,329,667
796,877
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
48
48
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia, Thailand
Country of FabricationSingapore, United States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LE9652PQCT provided by its distributors.

IC TELECOM INTERFACE 48QFN Telecom IC Subscriber Line Interface Concept (SLIC) 48-QFN (7x7)
2CH 150V miSLIC ZSI, 48QFN, T&R
Line Drivers, Broadband Gateway, 150V, VQFN-48, RoHS
Microchip SCT
SLIC 2-CH 58dB 3.3V 48-Pin QFN T/R
ROHS3Compliant QUAD NO LEAD Active Telecom IC Subscriber Line Interface Concept (SLIC) -40C~85C 7mm 25mA 3.135V~3.465V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.