Microchip LAN9355TI/ML

3-Port 10/100 Managed Ethernet Switch with Dual MII/RMII/Turbo MII
$ 21.58
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9355TI/ML.

Upverter

Technical Drawing3 pages24 years ago
Datasheet528 pages11 years ago

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip LAN9355TI/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.58
$ 7.21
$ 7.21
Stock
82,968
64,933
64,933
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
88
88
88
Data Rate
100 Mbps
200 Mbps
200 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.3 V
3.3 V

Supply Chain

Projected EOL Date2039-07-15
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-07-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LAN9355TI/ML provided by its distributors.

3-Port 10/100 Managed Ethernet Switch with Dual MII/RMII/Turbo MII
3-Port 10/100 Managed Ethernet Switch Wi; |Microchip Technology LAN9355TI/ML
Ethernet Switches, 100Mbps, 3.3V, VQFN-88, RoHS
Microchip SCT
Ethernet Switch 3-Port 200Mbps 88-Pin QFN T/R
IC ETHERNET SWITCH 3PORT 88VQFN
LAN9355 Tape & Reel (TR) 8542.39.00.01 2013 interface controller 1.8V~3.3V 12mm 200Mbps -40C~85C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9355TIML