Microchip LAN9254/JRX

2/3-Port EtherCAT Slave Controller with 32 DIGIOs with Integrated Ethernet PHYs
$ 9.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9254/JRX.

Microchip

Datasheet0 pages0 years ago

LCSC

Inventory History

3 month trend:
+424%

CAD Models

Download Microchip LAN9254/JRX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.48
$ 10.09
Stock
83,627
67,148
Authorized Distributors
6
6
Number of Ports
-
-
Case/Package
TQFP
TQFP
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
-
Number of Pins
80
80
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-10-06
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2020-10-06
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Descriptions

Descriptions of Microchip LAN9254/JRX provided by its distributors.

2/3-Port EtherCAT Slave Controller with 32 DIGIOs with Integrated Ethernet PHYs
EtherCAT Slave Controller 100Mbps SPI/SQI 1.8V/2.5V/3.3V 80-Pin TQFP EP Tray
2/3-Port Ethercat Slave Controller With; |Microchip Technology LAN9254/JRX
CQFP-184(31.3x31.3) Interface - Specialized ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9254-JRX
  • LAN9254JRX