Microchip LAN91C110-PU

FEAST Fast Ethernet Controller for PCMCIA and Generic 16-Bit Applications
$ 14.94
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN91C110-PU.

SHENGYU ELECTRONICS

Datasheet5 pages24 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MicrochipLAN9311I-NZW
Two Port 10/100 Managed Ethernet Switch with 16-Bit Non-PCI CPU Interface
MicrochipLAN9311-NZW
LAN9311 Series 3.3 V SMT 10/100 2-Port Managed Ethernet Switch - TQFP-128
MicrochipTMC2074-NU
Tray 8542.31.00.01 2008 Parallel interface controller 3V~3.6V 14mm 40mA 0.625MBps
Texas InstrumentsTSB42AB4PDT
IEEE 1394 link layer controller for consumer electronics applications 128-TQFP 0 to 70
Texas InstrumentsTSB42AB4PDTG4
IEEE 1394 link layer controller for consumer electronics applications 128-TQFP 0 to 70
Texas InstrumentsTSB42AA4PDT
1394 Link Layer Controller With DTCP Content Protection for Consumer Electronics Applications 128-TQFP 0 to 70

Descriptions

Descriptions of Microchip LAN91C110-PU provided by its distributors.

FEAST Fast Ethernet Controller for PCMCIA and Generic 16-Bit Applications
IC ETHERNET CTLR MAC PHY 144TQFP / Ethernet CTLR Single Chip 10Mbps/100Mbps 5V 144-Pin TQFP Tray
Ethernet Controller, 5V, 100Mbps, TQFP-144, RoHS
Microchip SCT
1 4.5V 5.5V 10Mbps,100Mbps QFP SMD mount
IC ETHERNET CTLR MAC PHY 144TQFP
LAN91C110 - 10BASED-T/100BASED-T
Ethernet Transceiver, 100Mbps, Tqfp-144; Data Rate:100Mbps; Ethernet Type:ieee 802.3; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Controller Ic Case Style:tqfp; No. Of Pins:144Pins; Ic Interface Type:mii; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN91C110PU