Microchip KSZ9897RTXI-TR

7-PORT Gige Managed Switch W/RGMII/MII/RMII(X2) 128 TQFP 14X14X1MM T/r Rohs Compliant: Yes
$ 12.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9897RTXI-TR.

Microchip

Datasheet196 pages4 years ago
Datasheet196 pages7 years ago
Datasheet207 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+19.66%

CAD Models

Download Microchip KSZ9897RTXI-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.98
$ 12.925
$ 12.925
Stock
122,152
95,625
95,625
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
128
128
Data Rate
-
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.8 V
1.14 V
1.14 V
Max Supply Voltage
3.3 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-01-18
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-01-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ9897RTXI-TR provided by its distributors.

7-PORT Gige Managed Switch W/RGMII/MII/RMII(X2) 128 TQFP 14X14X1MM T/r Rohs Compliant: Yes
Gigabit Ethernet Switch, 3.135 V to 3.465 V, 128 Pins, TQFP-EP
Ethernet Network Integrated Circuits; MICROCHIP; KSZ9897RTXI-TR; 1.8 V - 3.3 V; I2C, SPI; 1.2 mm; TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.