Microchip KSZ9567STXI

5V, 1.71V, 2.375V, 3.135V, 1.89V, 2.625V, 3.465V, 10MBPS, 100MBPS, 1GBPS TQFP-EP-128 SMD
$ 14.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9567STXI.

Microchip

Datasheet244 pages7 years ago
Datasheet233 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip KSZ9567STXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.776
$ 15.27
Stock
82,708
46,514
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
128
128
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-03-08
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-03-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ9567STXI provided by its distributors.

5V, 1.71V, 2.375V, 3.135V, 1.89V, 2.625V, 3.465V, 10Mbps, 100Mbps, 1Gbps TQFP-EP-128 SMD
7Port Gigabit Ethernet switch with SGMII, IEEE 1588, AVB, QoS, industrial temp
7-Port Gigabit Ethernet Switch With Sgmi; |Microchip Technology KSZ9567STXI
Gigabit Ethernet Switch, 1.14 V to 2.625 V, IEEE 802.1q, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3x, IEEE 802.1p/Q, 128 Pins, TQFP-EP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.