Microchip KSZ9567STXI-TR

Ethernet AVB Switch 7-Port Gigabit with SGMII and RGMII/MII/RMII Interfaces 128-pin TQFP-EP T/R
$ 15.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9567STXI-TR.

Microchip

Datasheet244 pages7 years ago
Datasheet233 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip KSZ9567STXI-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.27
$ 14.966
Stock
58,045
119,159
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
128
128
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-03-08
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-03-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ9567STXI-TR provided by its distributors.

Ethernet AVB Switch 7-Port Gigabit with SGMII and RGMII/MII/RMII Interfaces 128-pin TQFP-EP T/R
Ethernet Controller, Gigabit Ethernet Switch, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, 1.14 V
Ethernet ICs 7-Port Gigabit Ethernet Switch with SGMII, IEEE 1588 v2, AVB, EEE,
Ethernet Switch, 7 Port, 1Gbps, Tqfp-128; |Microchip Technology KSZ9567STXI-TR
ETHERNET SWITCH, 7 PORT, 1GBPS, TQFP-128; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3ab; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Controller IC Case Style: TQFP; No. of Pins: 128Pins; IC I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.