Microchip KSZ9563RNXC

IC ETHERNET SWITCH MII 64VQFN / Ethernet Switch MII, RMII, RGMII Interface 64-QFN (8x8)
$ 9.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9563RNXC.

Microchip

Datasheet229 pages4 years ago

Upverter

Augswan

Inventory History

3 month trend:
+270%

CAD Models

Download Microchip KSZ9563RNXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.116
$ 11.4
$ 11.4
Stock
164,604
116,875
116,875
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-01-25
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-01-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip KSZ9563RNXC provided by its distributors.

IC ETHERNET SWITCH MII 64VQFN / Ethernet Switch MII, RMII, RGMII Interface 64-QFN (8x8)
Gigabit Ethernet Switch 3-Port 10Mbps/100Mbps/1000Mbps Commercial 64-Pin VQFN Tray
3-Port Gb Ethernet Switch IEEE1588v2, AVB, EEE, WOL, QoS, LinkMD, 64 VQFN
3-Port Gigabit Ethernet Switch With Ieee; |Microchip Technology KSZ9563RNXC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.