Microchip KSZ9131MNXC

Gigabit Ethernet Transceiver with GMII/MII Support 1-Channel 10/100/1000 Mbps 64-Pin QFN
$ 2.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9131MNXC.

Microchip

Datasheet154 pages5 years ago
Datasheet146 pages5 years ago

Augswan

Inventory History

3 month trend:
-1.59%

CAD Models

Download Microchip KSZ9131MNXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.635
$ 3.307
$ 3.307
Stock
162,074
163,756
163,756
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Data Rate
-
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
1.14 V
1.14 V
Max Supply Voltage
-
3.63 V
3.63 V

Supply Chain

Projected EOL Date2044-10-15
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ9131MNXC provided by its distributors.

Gigabit Ethernet Transceiver with GMII/MII Support 1-Channel 10/100/1000 Mbps 64-Pin QFN
IC TXRX FULL/HALF 8/8 64QFN / 8/8 Transceiver Full, Half Gigabit Ethernet 64-QFN (8x8)
Gigabit Ethernet Transceiver With Gmii/M; |Microchip Technology KSZ9131MNXC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.