Microchip KSZ9031RNXVB-VAO

IC TRANSCEIVER FULL 4/4 48VQFN / 4/4 Transceiver Full Ethernet 48-VQFN (7x7)
$ 6.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9031RNXVB-VAO.

Augswan

Datasheet79 pages9 years ago

Microchip

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-59.42%

CAD Models

Download Microchip KSZ9031RNXVB-VAO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.93
$ 2.25
$ 2.25
Stock
167,836
518,213
518,213
Authorized Distributors
3
6
6
Case/Package
VQFN
-
-
Number of Pins
48
48
48
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
2.625 V
2.625 V

Supply Chain

Projected EOL Date2044-06-21
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-06-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ9031RNXVB-VAO provided by its distributors.

IC TRANSCEIVER FULL 4/4 48VQFN / 4/4 Transceiver Full Ethernet 48-VQFN (7x7)
Ethernet PHY 10/100/1000 Mbps , 1000Mbps, 1.14V, AEC-Q100; IEEE 802.3, WAKE_EXTERNAL
Gigabit Ethernet Transceiver, 3.135 V to 3.465 V, 48 Pins, VQFN-EP
S-XQCC-N48 KSZ9031 Tray Ethernet interface transceiver 1.2V 7mm -40C~105C TA
1 3.135V 3.465V 10Mbps,100Mbps,1Gbps VQFN-48 SMD mount 7mm(Length)*7mm(width)
PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V Automotive 48-Pin VQFN EP Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.