Microchip KSZ8999I

Ethernet Network Integrated Circuits; MICROCHIP; KSZ8999I; 2 V - 2.3 V; 100 Mbps; 3.32 mm; PQFP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8999I.

SHENGYU ELECTRONICS

Datasheet53 pages17 years ago

LKR

Factory Futures

Future Electronics

iiiC

CAD Models

Download Microchip KSZ8999I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MicrochipKSZ8999
3.6 V 9-Port 10/100 Integrated Switch with PHY and Frame Buffer - PQFP-208
MicrochipKSZ8695X
10/100 Integrated Switch IC Port Switch/Network Interface 208-PQFP (28x28)
Texas InstrumentsDP83936AVUL-25
LAN Controller, 3 Channel(s), 1.25MBps, CMOS, PQFP160

Descriptions

Descriptions of Microchip KSZ8999I provided by its distributors.

Ethernet Network Integrated Circuits; MICROCHIP; KSZ8999I; 2 V - 2.3 V; 100 Mbps; 3.32 mm; PQFP
100BASE-FX,100BASE-TX,10BASE-T,MII,SNI 2V 2.3V,3.6V 10Mbps,100Mbps PQFP-208 28mm*28m*3.32mm
Transceiver; Ethernet transceiver; PQFP208; 2..2.3/3..3.6V
PowerPC e300 Microprocessor IC MPC52xx 1 Core, 32-Bit 400MHz 272-PBGA (27x27)
IC 10/100 INTEG SWITCH 208PQFP / 10/100 Integrated Switch 208-PQFP (28x28)
3.6 V 9-Port 10/100 Integrated Switch with PHY and Frame Buffer - PQFP-208
ETHERNET TRANSCEIVER, 100 MBPS, PQFP-208; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 2V; Supply Voltage Max: 2.3V; Controller IC Case Style: PQFP; No. of Pins: 208Pins; IC Interface Type: MII; Operating
Interfaces = Ethernet / Interfaces = Fiber / Interfaces = MII / Interfaces = MII / RMII / Interfaces = Ethernet / Supply Current mA = 350 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PQFP / Pins = 208 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8999I.